Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3470AHDDB#TRMPBF
Newark Part No.02AM3055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $7.180 |
| 25+ | $6.530 |
| 50+ | $6.150 |
| 100+ | $5.840 |
| 250+ | $5.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3470AHDDB#TRMPBF
Newark Part No.02AM3055
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max40V
Output Current250mA
Max Output Current250mA
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max16V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
250mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
250mA
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
