
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $6.130 |
| 25+ | $5.680 |
| 50+ | $5.440 |
| 100+ | $5.200 |
Product Information
Product Overview
LT3467 switching regulator combine a 42V, 1.1A switch with a soft-start function. Pin compatible with the LT1930, its low VCESAT bipolar switch enables the device to deliver high current outputs in a small footprint. High inrush current at start-up is eliminated using the programmable soft-start function. A single external capacitor sets the current ramp rate. A constant frequency current mode PWM architecture results in low, predictable output noise that is easy to filter. Typical applications are digital cameras, white LED power supplies, cellular phones, medical diagnostic equipment, local 5V or 12V supplies, TFT-LCD bias supplies, xDSL power supplies.
- Switches at 1.3MHz, allowing the use of tiny, low cost and low height inductors and capacitors
- Low VCESAT switch is 330mV at 1.1A
- Dedicated soft-start pin
- Uses small surface mount components
- Pin-for-pin compatible with the LT1930 and LT1613
- Minimum operating voltage is 2.2 to 16V
- FB pin bias current is 50nA at TA = 25°C. VIN = 3V, VSHDN = VIN
- 6-lead plastic TSOT-23 package
- Temperature range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.4V
1.1A
TSOT-23
Surface Mount
-
2.1MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
2.1MHz
Adjustable
Boost (Step Up)
16V
1.1A
6Pins
-
40V
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
