
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 10+ | $15.590 |
| 25+ | $13.530 |
| 50+ | $13.330 |
| 190+ | $13.110 |
| 285+ | $13.020 |
| 570+ | $12.930 |
Product Information
Product Overview
LT3430 is a monolithic buck switching regulator. A current mode architecture provides fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. It is widely used in application such as industrial and automotive power supplies, portable computers, battery chargers, distributed power systems etc.
- Wide input voltage range is 5.5V to 60V
- Switch current limit is 5A typical
- Constant switching frequency is 200KHz
- Switch on resistance is 0.1 ohm typical
- Current mode, feedback reference voltage is 1.2V, easily synchronizable
- Effective supply current is 2.5mA
- Shutdown current is 30µA typical, cycle-by-cycle current limiting
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
5.5V
3A
TSSOP-EP
Surface Mount
1.2V
200kHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
200kHz
Adjustable
Buck (Step Down)
60V
3A
16Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
