
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3430EFE-1#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 50AK5424 |
| Your Part Number | |
| Technical Datasheet |
95 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 10+ | $13.330 |
| 25+ | $12.730 |
| 50+ | $12.140 |
| 100+ | $11.540 |
| 250+ | $11.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3430EFE-1#PBFCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 50AK5424 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 5.5V |
| Input Voltage Max | 60V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | - |
| Switching Frequency Typ | 100kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 100kHz |
Product Overview
LT3430-1 is a monolithic buck switching regulator. A current mode architecture provides fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. It is widely used in application such as industrial and automotive power supplies, portable computers, battery chargers, distributed power systems etc.
- Wide input voltage range is 5.5V to 60V
- Switch current limit is 5A typical
- Constant switching frequency is 100KHz
- Switch on resistance is 0.1 ohm typical
- Current mode, feedback reference voltage is 1.2V, easily synchronizable
- Effective supply current is 2.5mA
- Shutdown current is 30µA typical, cycle-by-cycle current limiting
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 5.5V |
| Output Current | 3A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.2V |
| Switching Frequency Typ | 100kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 100kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 3A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
