Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3093EDD#TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM1279RL
Cut Tape49AM1279
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
2,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.050 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 25+ | $5.770 |
| 50+ | $5.520 |
| 100+ | $5.270 |
| 250+ | $5.140 |
| 500+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3093EDD#TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM1279RL
Cut Tape49AM1279
Product RangeAdj 200mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min-1.8V
Input Voltage Max-20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max-19.5V
PolarityNegative Output
Max Output Current200mA
Dropout Voltage - Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-20V
Output Voltage - Nom
-
Output Voltage Max
-19.5V
Max Output Current
200mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-1.8V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Negative Output
Dropout Voltage - Typ @ Current
190mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
