Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3091IDE#TRPBFCopy
Newark Part No.49AM1278
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
1,958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $8.340 |
| 25+ | $7.760 |
| 50+ | $7.500 |
| 100+ | $7.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3091IDE#TRPBFCopy
Newark Part No.49AM1278
Product RangeAdj 1.5A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min-1.5V
Input Voltage Max-36V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max-32V
PolarityNegative Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-36V
Output Voltage - Nom
-
Output Voltage Max
-32V
Max Output Current
1.5A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-1.5V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Negative Output
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
