LT3086IDHD#PBF
LDO Voltage Regulator, Adjustable, 1.4 V to 40 V in, 0.33 V Dout, 2.1 A out, DFN-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3086IDHD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8610 |
| Product Range | Adj 2.1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $8.270 |
| 25+ | $7.910 |
| 50+ | $7.540 |
| 100+ | $7.180 |
| 250+ | $6.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3086IDHD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8610 |
| Product Range | Adj 2.1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.4V |
| Input Voltage Max | 40V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 400mV |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 400mV |
| Adjustable Output Voltage Max | 32V |
| Output Voltage Max | 32V |
| Output Current | 2.1A |
| Dropout Voltage Vdo | 330mV |
| Polarity | Positive Output |
| Output Current Max | 2.1A |
| Output Current Max | 2.1A |
| LDO Regulator Case Style | DFN-EP |
| Max Output Current | 2.1A |
| Dropout Voltage - Typ @ Current | 330mV |
| Dropout Voltage Typ @ Current | 330mV |
| Dropout Voltage Typ @ Current | 330mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 2.1A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®3086 is a multi-feature, low dropout, low noise 2.1A linear regulator that operates over a 1.4V to 40V input supply range. Dropout voltage at 2.1A is typically 330mV. One resistor sets output voltage from 0.4V to 32V. Output voltage tolerance is guaranteed to ±2% over line, load and temperature. The LT3086 is stable with ceramic output capacitors, requiring a minimum of 10µF. The LT3086’s programmable cable drop compensation cancels output voltage errors caused by resistive connections to the load. Output current and temperature monitoring along with a power good flag provide system diagnostic and debug capability. Internal fault circuitry includes thermal shutdown and current limit with foldback. Thermal limit and current limit are also externally programmable.
- Output current monitor: IMON = IOUT/1000
- Temperature monitor with programmable thermal limit
- Programmable cable drop compensation
- Parallel multiple devices for higher current
- Dropout voltage: 330mV
- 1 capacitor soft-starts output and decreases noise
- Low output noise: 40µVRMS (10Hz to 100kHz)
- Precision, programmable external current limit
- Power good flag with programmable threshold
- Ceramic output capacitors: 10µF minimum, quiescent current in shutdown: <lt/>1µA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage Min | 400mV |
| Output Voltage Max | 32V |
| Dropout Voltage Vdo | 330mV |
| Output Current Max | 2.1A |
| LDO Regulator Case Style | DFN-EP |
| Dropout Voltage - Typ @ Current | 330mV |
| Dropout Voltage Typ @ Current | 330mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 2.1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.4V |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 400mV |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 32V |
| Output Current | 2.1A |
| Polarity | Positive Output |
| Output Current Max | 2.1A |
| Max Output Current | 2.1A |
| Dropout Voltage Typ @ Current | 330mV |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
