Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3060HTS8-15#TRMPBFCopy
Newark Part No.02AM3000
Product Range15V 100mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.410 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.700 |
| 250+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3060HTS8-15#TRMPBFCopy
Newark Part No.02AM3000
Product Range15V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range15V 100mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
15V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
15V 100mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
