Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3032MPDE-15#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2988
Product Range15V 150mA LDO Voltage Regulators
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.620 |
| 10+ | $15.630 |
| 25+ | $14.960 |
| 50+ | $14.280 |
| 100+ | $13.610 |
| 250+ | $13.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3032MPDE-15#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2988
Product Range15V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive / Negative Output
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range15V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
15V
Output Voltage Min
-
Polarity
Positive / Negative Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
2Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
DFN-EP
Operating Temperature Min
-55°C
Product Range
15V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
