Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3032IDE-15#PBFCopy
Newark Part No.02AM2986
Product Range15V 150mA LDO Voltage Regulators
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.720 |
| 25+ | $6.390 |
| 50+ | $6.060 |
| 182+ | $5.730 |
| 273+ | $5.520 |
| 546+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3032IDE-15#PBFCopy
Newark Part No.02AM2986
Product Range15V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive / Negative Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range15V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
15V
Output Voltage Min
-
Polarity
Positive / Negative Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
2Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
15V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
