Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3020EMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1276RL
Cut Tape49AM1276
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
2,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.460 | $5.46 |
| Total Price | $5.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 25+ | $3.860 |
| 50+ | $3.680 |
| 100+ | $3.500 |
| 250+ | $3.460 |
| 500+ | $3.390 |
| 1000+ | $3.320 |
| 2500+ | $3.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3020EMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1276RL
Cut Tape49AM1276
Product RangeAdj 100mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min900mV
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min200mV
Output Voltage Max9.5V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
10V
Output Voltage - Nom
-
Output Voltage Max
9.5V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
900mV
No. of Outputs
1Outputs
Output Voltage Min
200mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
