Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3015EQ-3.3#PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN3092
Product Range-3.3V 1.5A LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $8.120 |
| 25+ | $7.660 |
| 50+ | $7.200 |
| 100+ | $6.910 |
| 250+ | $6.610 |
| 500+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3015EQ-3.3#PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN3092
Product Range-3.3V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-1.8V
Input Voltage Max-30V
No. of Outputs1Outputs
Output Voltage - Nom-3.3V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current410mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-3.3V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-30V
Output Voltage - Nom
-3.3V
Output Voltage Max
-
Max Output Current
1.5A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-1.8V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage - Typ @ Current
410mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-3.3V 1.5A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
