
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EMSE-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5225 |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $6.800 |
| 25+ | $6.470 |
| 50+ | $6.130 |
| 100+ | $5.940 |
| 250+ | $5.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EMSE-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK5225 |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -1.8V |
| Input Voltage Max | -30V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | -5V |
| Output Voltage - Nom | -5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | -5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 1.5A |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Dropout Voltage Vdo | 310mV |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| LDO Regulator Case Style | MSOP-EP |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 310mV |
| Dropout Voltage Typ @ Current | 310mV |
| Dropout Voltage Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®3015 series is low noise low dropout negative linear regulator with fast transient response. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. Applications are post-regulator for switching supplies, negative logic supplies, low noise instrumentation, industrial supplies.
- Minimum IN pin voltage is –1.8V (at ILOAD = –0.5A, TA = 25°C)
- Output current is 1.5A
- Dropout voltage is 0.1V (at ILOAD = –100mA)
- Output voltage noise is 60µVRMS (COUT = 10µF, ILOAD = –1.5A, BW = 10Hz to 100kHz, VOUT = –1.22V)
- Stable with ceramic, tantalum or aluminum capacitors
- Fixed output voltage is -5V (VIN = –5.5, ILOAD = –1mA)
- Quiescent current in shutdown is 6µA maximum (VIN = –6V, V active-low SHDN = 0V)
- Input reverse leakage current is 4mA typical (at VIN = 30V, VOUT, VADJ, VSHDN = open circuit)
- 12-lead plastic MSOP package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -30V |
| Fixed Output Voltage Nom | -5V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 1.5A |
| Polarity | Negative Output |
| Max Output Current | 1.5A |
| LDO Regulator Case Style | MSOP-EP |
| Dropout Voltage - Typ @ Current | 310mV |
| Dropout Voltage Typ @ Current | 310mV |
| IC Case / Package | MSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | -5V 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | -1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -5V |
| Output Voltage Nom | -5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 310mV |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| No. of Pins | 12Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
