Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3015EMSE-2.5#PBFCopy
Newark Part No.02AM2959
Product Range-2.5V 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $6.810 |
| 25+ | $6.140 |
| 50+ | $6.140 |
| 100+ | $6.130 |
| 250+ | $6.130 |
| 500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3015EMSE-2.5#PBFCopy
Newark Part No.02AM2959
Product Range-2.5V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-1.8V
Input Voltage Max-30V
No. of Outputs1Outputs
Output Voltage Nom-2.5V
Output Voltage - Nom-2.5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current310mV
Dropout Voltage Typ @ Current310mV
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-2.5V 1.5A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-30V
Output Voltage Nom
-2.5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
310mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
-1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
-2.5V
Output Voltage Max
-
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
310mV
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-2.5V 1.5A LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
