Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EDD-3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2958 |
| Product Range | -3V 1.5A LDO Voltage Regulators |
| Your Part Number |
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $6.800 |
| 25+ | $6.310 |
| 50+ | $6.110 |
| 100+ | $5.910 |
| 250+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EDD-3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2958 |
| Product Range | -3V 1.5A LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | -1.8V |
| Input Voltage Max | -30V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -3V |
| Output Voltage Nom | -3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 310mV |
| Dropout Voltage - Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | -3V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -30V |
| Output Voltage - Nom | -3V |
| Output Voltage Min | - |
| Polarity | Negative Output |
| Output Current Max | 1.5A |
| Dropout Voltage Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | -1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -3V |
| Output Voltage Max | - |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 310mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | -3V 1.5A LDO Voltage Regulators |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
