LT1991CMS#PBF
Programmable/Variable Amplifier, Programmable Gain, 1 Channels, 1 Amplifiers, 110 kHz, 0 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1991CMS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8494 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 3000+ | $3.020 |
| 6000+ | $3.010 |
| 12000+ | $3.000 |
| 18000+ | $2.990 |
| 30000+ | $2.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1991CMS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8494 |
| Amplifier Type | Programmable Gain |
| No. of Channels | 1Channels |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth Product | 110kHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | MSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 110kHz |
| No. of Amplifiers | 1 Amplifier |
Product Overview
LT®1991 combines a precision operational amplifier with eight precision resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The resistors have excellent matching, 0.04% over temperature for the 450K resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm. Typical applications are handheld instrumentation, medical instrumentation, strain gauge amplifiers, differential to single-ended conversion.
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- Rail-to-rail output
- Gain nonlinearity is 10ppm max (VS=±15V; VOUT=±10V; RL=10K, 0°C to 70°C)
- Gain drift vs temperature is 3ppm/°C max (VS=±15V; VOUT=±10V; RL=10K)
- Op-amp offset voltage drift is 1µV/°C (VS=±15V; VOUT=±10V; RL=10K, 0°C to 70°C)
- Op-amp input noise voltage is 0.35µVP-P typ (0.01Hz to 1Hz, VS=±15V; VOUT=±10V; RL=10K, 0°C to 70°C)
- Op-amp gain bandwidth product is 560KHz typ (f=10KHz)
- 10-lead plastic MSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Amplifier Type | Programmable Gain |
|---|---|
| No. of Amplifiers | 1Amplifiers |
| Operating Temperature Min | 0°C |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| No. of Channels | 1Channels |
|---|---|
| Gain Bandwidth Product | 110kHz |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| No. of Pins | 10Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | MSOP |
| Bandwidth | 110kHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
