Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1990IS8-10#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AK6568 |
| Your Part Number |
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.530 |
| 25+ | $5.120 |
| 50+ | $4.900 |
| 100+ | $4.670 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1990IS8-10#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AK6568 |
| No. of Amplifiers | 1Amplifiers |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 36V |
| Supply Voltage Range | 2.7V to 36V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Differential |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 900µV |
| Input Bias Current | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | - |
| Slew Rate | 1V/µs |
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Gain Bandwidth Product | - |
| Supply Voltage Range | 2.7V to 36V |
| IC Case / Package | SOIC |
| Amplifier Type | Differential |
| Input Offset Voltage | 900µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | SOIC |
| Bandwidth | - |
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Slew Rate | 1V/µs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
