
Product Information
Product Overview
LT1990 is a micropower precision difference amplifier with a very high common mode input voltage range. It has pin selectable gains of 1 or 10. This device operates over a ±250V common mode voltage range on a ±15V supply. The inputs are fault protected from common mode voltage transients upto ±350V and differential voltages up to ±500V. It is ideally suited for both high side and low side current or voltage monitoring. It is widely used in application such as battery cell voltage monitoring, high voltage current sensing, signal acquisition in noisy environments, input protection, fault protected front ends, level sensing, isolation etc.
- Common mode rejection ratio is 68dB typ
- Input protection to ±350V
- Gain error is 0.4% typ at G = 1
- PSRR is 100dB typ
- Wide supply range is 2.7V to 36V
- –3dB bandwidth is 100kHz typ
- Supply current is 105µA typ
- Input voltage range is ±250V at (VS = ±15V)
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
105kHz
2.7V to 36V
SOIC
Differential
900µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
0.55V/µs
1Amplifiers
0.55V/µs
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
SOIC
105kHz
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
