LT1963AMPQ#PBF
LDO Voltage Regulator, Adjustable, 2.1 V to 20 V in, 0.34 V Dout, 1.5 A, TO-263 (D2PAK)-5

Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 10+ | $16.160 |
| 25+ | $15.340 |
| 50+ | $14.520 |
| 100+ | $14.010 |
| 250+ | $13.470 |
Product Information
Product Overview
LT®1963A series low dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, this LT1963A regulator have very low output noise which makes them ideal for sensitive RF supply applications. This LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- <lt/>1µA quiescent current in shutdown
- Thermal limiting
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz), thermal limiting
- No protection diodes needed, no reverse current
- Controlled quiescent current in dropout
- Adjustable output voltage from 1.192 to 1.228V (VIN = 2.21V, ILOAD = 1mA)
- Stable with ceramic capacitors
- Minimum input voltage of 2.1V (ILOAD = 1.5A)
- 5-lead plastic DD-Pak package
- -55°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
-
20V
1.5A
Positive Output
TO-263 (D2PAK)
1.5A
340mV
340mV
TO-263 (D2PAK)
-55°C
Adj 1.5A LDO Voltage Regulators
MSL 1 - Unlimited
2.1V
1Outputs
1.21V
-
1.21V
20V
340mV
1.5A
1.5A
340mV
Surface Mount
5Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
