
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1962EMS8-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8429 |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.600 |
| 25+ | $4.320 |
| 50+ | $4.040 |
| 100+ | $3.860 |
| 250+ | $3.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1962EMS8-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8429 |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 20V |
| Fixed Output Voltage Nom | 1.8V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 300mA |
| Dropout Voltage Vdo | 270mV |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| LDO Regulator Case Style | MSOP |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 270mV |
| Dropout Voltage - Typ @ Current | 270mV |
| Dropout Voltage Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT1962EMS8-1.8#PBF is a micropower, low noise, low dropout regulator. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the LT1962 regulator is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100KHz bandwidth. This regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Applications include cellular phones, battery-powered systems, noise-sensitive instrumentation systems.
- Wide input voltage range from 1.8V to 20V
- Very low shutdown current: greater than 1µA
- No protection diodes needed
- Fixed output voltage is 1.8V at VIN = 2.3V, ILOAD = 1mA, TA = 25°C
- Stable with 3.3µF output capacitor
- Stable with aluminum, tantalum or ceramic capacitors
- Current limiting, no reverse current, overcurrent and overtemperature protected
- Dropout voltage of 0.27V at ILOAD = 300mA, TA = 25°C
- Available in 8-lead MSOP package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 270mV |
| Output Current Max | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 270mV |
| Dropout Voltage Typ @ Current | 270mV |
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 300mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.8V |
|---|---|
| Fixed Output Voltage Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Current | 300mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | MSOP |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 270mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
