Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $6.790 |
| 25+ | $6.290 |
| 50+ | $6.030 |
| 100+ | $5.760 |
| 300+ | $5.550 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1949ES8#PBF
Newark Part No.02AM2910
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min1.5V
Supply Voltage Max12V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ600kHz
Switching Frequency Min500kHz
Switching Frequency Max750kHz
Duty Cycle Min-
Duty Cycle Max85%
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
12V
No. of Pins
8Pins
Switching Frequency Typ
600kHz
Switching Frequency Max
750kHz
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
1.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
500kHz
Duty Cycle Min
-
Topology
Boost (Step Up)
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
