Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1884CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6459
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $7.390 |
| 25+ | $6.990 |
| 50+ | $6.590 |
| 100+ | $6.340 |
| 250+ | $6.080 |
| 500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1884CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AM6459
No. of Channels2Channels
Gain Bandwidth Product2.2MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 36V
Supply Voltage Range2.7V to 36V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage30µV
Input Bias Current150pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
150pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
2.2MHz
Supply Voltage Range
2.7V to 36V
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
