New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LT1804IDD#PBF

                                                                                                    Operational Amplifier, 2 Channels, 83 MHz, 88 V/µs, 2.5V to 10V, DFN, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT1804IDD#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1804IDD#PBF
                                                                                                    Newark Part No.51AK8361
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    70 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.680
                                                                                                    10+$6.550
                                                                                                    25+$5.730
                                                                                                    50+$5.390
                                                                                                    100+$5.050
                                                                                                    363+$4.710
                                                                                                    605+$4.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1804IDD#PBF
                                                                                                    Newark Part No.51AK8361
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Gain Bandwidth Product83MHz
                                                                                                    Slew Rate Typ88V/µs
                                                                                                    Supply Voltage Range2.5V to 10V
                                                                                                    Supply Voltage Range2.5V to 10V
                                                                                                    IC Case / PackageDFN
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeGeneral Purpose
                                                                                                    Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                    Input Offset Voltage1.5mV
                                                                                                    Input Bias Current2.5µA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Amplifier Case StyleDFN
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth83MHz
                                                                                                    No. of Amplifiers2 Amplifier
                                                                                                    Slew Rate88V/µs

                                                                                                    Product Overview

                                                                                                    LT1804 is a dual, low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. This features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. This has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Typical applications are low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver.

                                                                                                    • Input common mode range includes both rails, output swings rail-to-rail
                                                                                                    • Low quiescent current is 3mA maximum per amplifier
                                                                                                    • Input offset shift is 0.5mV (VCM=0V to VS - 2V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
                                                                                                    • Input noise voltage is 4µVP-P (0.1Hz to 10Hz, TA=25°C; VS=5V, 0V; VS=3V)
                                                                                                    • Large-signal voltage gain is 60V/mV (VS=5V, VO=0.5V to 4.5V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
                                                                                                    • Input bias current is 750nA (VCM=1V, TA=25°C; VS=5V, 0V; VS=3V, 0V)
                                                                                                    • Minimum supply voltage is 2.5V (TA=25°C; VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
                                                                                                    • 8-lead plastic DFN package
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Slew Rate Typ

                                                                                                    88V/µs

                                                                                                    Supply Voltage Range

                                                                                                    2.5V to 10V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Input / Output (RRIO)

                                                                                                    Input Bias Current

                                                                                                    2.5µA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    DFN

                                                                                                    Bandwidth

                                                                                                    83MHz

                                                                                                    Slew Rate

                                                                                                    88V/µs

                                                                                                    Gain Bandwidth Product

                                                                                                    83MHz

                                                                                                    Supply Voltage Range

                                                                                                    2.5V to 10V

                                                                                                    IC Case / Package

                                                                                                    DFN

                                                                                                    Amplifier Type

                                                                                                    General Purpose

                                                                                                    Input Offset Voltage

                                                                                                    1.5mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    2 Amplifier

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.