Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1792CN8#PBFCopy
Newark Part No.99AM6458
Your Part Number
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.950 |
| 25+ | $6.580 |
| 50+ | $6.200 |
| 100+ | $5.480 |
| 250+ | $5.410 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1792CN8#PBFCopy
Newark Part No.99AM6458
No. of Channels1Channels
Gain Bandwidth Product5.6MHz
Slew Rate Typ3.4V/µs
Supply Voltage Range± 4.5V to ± 20V
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current300pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.4V/µs
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
5.6MHz
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
PDIP
Amplifier Type
JFET
Input Offset Voltage
200µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
