Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1785CS8#PBF
Newark Part No.51AK8325
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.780 |
| 25+ | $4.420 |
| 50+ | $4.210 |
| 100+ | $4.020 |
| 300+ | $3.860 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1785CS8#PBF
Newark Part No.51AK8325
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeRS422 / RS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Driver Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes128
ESD Protection±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
IC Generic NumberLT1785
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
Driver Case Style
NSOIC
No. of Pins
8Pins
ESD Protection
±4 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
LT1785
Device Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
250Kbps
Supply Voltage Max
5.25V
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Open, Short
Operating Temperature Max
70°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability