
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1766IFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8301 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 10+ | $11.050 |
| 25+ | $10.540 |
| 50+ | $10.020 |
| 100+ | $9.510 |
| 250+ | $9.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1766IFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8301 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 5.5V |
| Input Voltage Max | 60V |
| Output Current | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 200kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 200kHz |
Product Overview
LT1766 is a 200KHz monolithic buck switching regulator that accept input voltages up to 60V. A high efficiency 1.5A, 0.2ohm switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode control architecture delivers fast transient response and excellent loop stability. Special design techniques and a new high voltage process achieve high effi ciency over a wide input range. Effi ciency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. A shutdown pin reduces supply current to 25μA and the device can be externally synchronized from 228KHz to 700KHz with logic-level inputs.
- Wide input range from 5.5V to 60V
- 1.5A peak switch current
- Constant 200KHz switching frequency
- Peak switch current rating maintained over full duty cycle range
- Low effective supply current: 2.5mA
- Low shutdown current: 25μA
- 1.2V feedback reference voltage
- Easily synchronizable, cycle-by-cycle current limiting
- Available in16-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 5.5V |
| Output Current | 1.5A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 200kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 200kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 1.5A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
