Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1716HS5#WTRMPBF
Newark Part No.78AK6564
Your Part Number
Packaging Options
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $4.340 |
| 25+ | $3.760 |
| 50+ | $3.430 |
| 100+ | $3.100 |
| 250+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1716HS5#WTRMPBF
Newark Part No.78AK6564
Comparator TypeMicropower, Precision
No. of Channels1Channels
Response Time / Propogation Delay6µs
Supply Voltage Range2.4V to 2.7V
Supply Voltage Range2.4V to 2.7V
IC Case / PackageTSOT-23
No. of Pins5Pins
Comparator Output TypeRail to Rail
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSOT-23
IC Output TypeRail to Rail
No. of Comparators1 Comparator
Response Time6µs
Technical Specifications
Comparator Type
Micropower, Precision
Response Time / Propogation Delay
6µs
Supply Voltage Range
2.4V to 2.7V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.4V to 2.7V
IC Case / Package
TSOT-23
Comparator Output Type
Rail to Rail
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
Rail to Rail
Response Time
6µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability