Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1711CMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78AK6562RL Cut Tape78AK6562 |
| Your Part Number |
9,621 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.860 | $7.86 |
| Total Price | $7.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 25+ | $5.630 |
| 50+ | $5.390 |
| 100+ | $5.140 |
| 250+ | $5.000 |
| 500+ | $4.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1711CMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel78AK6562RL Cut Tape78AK6562 |
| Comparator Type | High Speed |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 4.5ns |
| Supply Voltage Range | 2.4V to 12V, ± 2.4V to ± 6V |
| Supply Voltage Range | 2.4V to 12V, ± 2.4V to ± 6V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Comparator Output Type | CMOS, Complementary, Rail to Rail, TTL |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | MSOP |
| IC Output Type | CMOS, Complementary, Rail to Rail, TTL |
| No. of Comparators | 1 Comparator |
| Response Time | 4.5ns |
Technical Specifications
| Comparator Type | High Speed |
|---|---|
| Response Time / Propogation Delay | 4.5ns |
| Supply Voltage Range | 2.4V to 12V, ± 2.4V to ± 6V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | MSOP |
| No. of Comparators | 1 Comparator |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 2.4V to 12V, ± 2.4V to ± 6V |
| IC Case / Package | MSOP |
| Comparator Output Type | CMOS, Complementary, Rail to Rail, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| IC Output Type | CMOS, Complementary, Rail to Rail, TTL |
| Response Time | 4.5ns |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
