
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 10+ | $6.520 |
| 25+ | $6.330 |
| 50+ | $6.150 |
| 100+ | $5.960 |
| 300+ | $5.650 |
| 500+ | $5.530 |
Product Information
Product Overview
LT1678 is a dual channel, low noise, rail-to-rail, precision op-amp. This device bring precision as well as low noise to single supply applications as low as 3V. The input range exceeds the power supply by 100mV with no phase inversion while the output can swing to within 170mV of either rail. It is widely used in application such as strain gauge amplifiers, portable microphones, battery-powered rail-to-rail instrumentation, low noise signal processing, microvolt accuracy threshold detection, infrared detectors etc.
- Input voltage noise density is 3.9nV/√Hz typ at 1kHz
- Single supply operation from 2.7V to 36V
- Offset voltage is 35µV typ, high PSRR is 125dB typ at (VS = 2.7V to 36V, VCM = VO = 1.7V)
- Low input bias current is ±2nA typ
- High CMRR is 120dB typ at (VS = 5V, VCM = 1.9V to 3.9V)
- Gain bandwidth product is 20MHz typ
- Matching specifications, no phase inversion
- Large-signal voltage gain is 3V/µV typ at (VS = 3V, RL = 10k, VO = 2.5V to 0.7V)
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
6V/µs
2.7V to 36V
8Pins
Rail - Rail Input / Output (RRIO)
2nA
-40°C
-
MSL 1 - Unlimited
SOIC
20MHz
6V/µs
20MHz
2.7V to 36V
SOIC
General Purpose
20µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
