
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.140 |
| 25+ | $6.610 |
| 50+ | $6.320 |
| 100+ | $6.030 |
| 250+ | $5.880 |
| 500+ | $5.720 |
Product Information
Product Overview
LT1641-2 is a positive high voltage hot swap controller. It allow a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at a programmable rate. The chips feature a programmable analog foldback current limit circuit. If the chips remain in current limit for more than a programmable time, the N-channel pass transistor is set to automatically restart after a time-out delay. The PWRGD output indicates when the output voltage, sensed by the FB pin, is within tolerance. The ON pin provides programmable undervoltage lockout. It is widely used in application such as hot board insertion, electronic circuit breaker, industrial high side switch/circuit breaker, 24V/48V industrial/alarm systems etc.
- Supply voltage is 9V to 80V
- High side drive for an external N-channel
- User programmable supply voltage power-up rate
- Overvoltage protection
- Supply current is 2mA typ
- Undervoltage lockout is 8.3V
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
80V
SOIC
External
Positive High Voltage Hot Swap Controller
85°C
-
No SVHC (04-Feb-2026)
24V Industrial / Alarm Systems, Electronic Circuit Breaker, High Side Switch, Hot Board Insertion
9V
SOIC
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
