
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1638IDD#PBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51AK8191 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 10+ | $9.460 |
| 25+ | $8.810 |
| 50+ | $8.550 |
| 100+ | $8.280 |
| 250+ | $8.020 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1638IDD#PBFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 51AK8191 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1.2MHz |
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | -400mV to 44V |
| Supply Voltage Range | -400mV to 44V |
| IC Case / Package | DFN |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 450µV |
| Input Bias Current | 20nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DFN |
| Automotive Qualification Standard | - |
| Bandwidth | 1.2MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.4V/µs |
Product Overview
LT1638 is a low power dual rail-to-rail input and output operational amplifier. This amplifier is reverse battery protected and draw no current for reverse supply up to 18V. The input range of the LT1638 includes both supplies, and a unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1638 can drive loads up to 25mA and still maintain rail-to-rail capability. The op amp is unity-gain stable and drive all capacitive loads up to 1000pF when optional output compensation is used. Typical applications are battery- or solar-powered systems, portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, micropower active filters, 4mA to 20mA transmitters.
- Input offset voltage is 400μV typical at TA=25°C, VS=3V, 0V; VS=5V, 0V, VCM=VOUT=half supply
- Gain bandwidth is 1200kHz at f=5kHz, –40°C≤TA≤125°C, TA=25°C, VS=±15V, VCM=0V, VOUT=0V, VSHDN=V–
- Slew rate is 0.4V/μs typical at AV=–1, RL=∞, VO=±10V, TA=25°C. VS=±15V, VCM=OV, VOUT=OV
- No supply sequencing problems, no phase reversal
- Large-signal voltage gain is 1500V/mV at VS=3V, VO=500mV to 2.5V, TA=25°C, VS=3V/0V; VS=5V/0V
- Input offset current is 1nA at VCM=44V, TA=25°C, VS=3V, 0V; VS=5V, 0V
- Input voltage range from 0 to 44V at TA=25°C, VS=3V, 0V; VS=5V, 0V
- Common mode rejection ratio is 98dB at VCM=0V to VCC – 1V, TA=25°C, VS=3V, 0V; VS=5V, 0V
- 8-lead (3mm × 3mm) plastic DFN package
- –40°C to 85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.4V/µs |
| Supply Voltage Range | -400mV to 44V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 20nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | DFN |
| Bandwidth | 1.2MHz |
| Slew Rate | 0.4V/µs |
| Gain Bandwidth Product | 1.2MHz |
|---|---|
| Supply Voltage Range | -400mV to 44V |
| IC Case / Package | DFN |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 450µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
