Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1634CCZ-4.096#PBF
Newark Part No.02AM2875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 10+ | $6.060 |
| 25+ | $5.280 |
| 50+ | $4.850 |
| 100+ | $4.420 |
| 250+ | $4.170 |
| 500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1634CCZ-4.096#PBF
Newark Part No.02AM2875
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min4.0878V
Reference Voltage Max4.10419V
Initial Accuracy0.2%
Temperature Coefficient25ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
4.0878V
Initial Accuracy
0.2%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
4.10419V
Temperature Coefficient
25ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability