
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1632CN8#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK8165 |
| Your Part Number | |
| Technical Datasheet |
900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 10+ | $10.160 |
| 25+ | $9.600 |
| 50+ | $9.030 |
| 100+ | $8.680 |
| 250+ | $8.320 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1632CN8#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK8165 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 45MHz |
| Slew Rate Typ | 45V/µs |
| Supply Voltage Range | 2.7V to ± 15V |
| Supply Voltage Range | 2.7V to ± 15V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 45MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 45V/µs |
Product Overview
LT®1632 is a dual rail-to-rail input and output op amp. This has excellent DC precision over the full range of operation. Input offset voltage is typically less than 400µV and the minimum open-loop gain of 0.8million into a 10k load virtually eliminates all gain error. Common mode rejection is typically 83dB over the full rail to-rail input range when on a single 5V supply for excellent noninverting performance. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA. This device can be used as plug-in replacements for many standard op amps to improve input/output range and performance. Typical applications are active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing, battery-powered systems.
- Input common mode range includes both rails, output swings rail-to-rail
- Input offset voltage is 400µV typical (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Slew rate is 27V/µs (VS=5V, AV=–1, RL=open, VO=4V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.6V typ (VCM=VO=0.5V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input offset current is 40nA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 400nVP-P (0.1Hz to 10Hz, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Low distortion is –92dBc at 100KHz
- Input bias current is 2.2µA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- 8-lead PDIP package
- Operating temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 45V/µs |
| Supply Voltage Range | 2.7V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | DIP |
| Bandwidth | 45MHz |
| Slew Rate | 45V/µs |
| Gain Bandwidth Product | 45MHz |
|---|---|
| Supply Voltage Range | 2.7V to ± 15V |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
