Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1619EMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AM1272RL Cut Tape49AM1272 |
| Your Part Number |
3,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.050 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 25+ | $5.770 |
| 50+ | $5.520 |
| 100+ | $5.270 |
| 250+ | $5.140 |
| 500+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1619EMS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AM1272RL Cut Tape49AM1272 |
| Power Supply Controller Type | Single Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 1.9V |
| Supply Voltage Max | 18V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Min | 220kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Min | - |
| Duty Cycle Max | 92% |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Controller Type | Single Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 18V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 300kHz |
| Switching Frequency Max | 360kHz |
| Duty Cycle Max | 92% |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 1.9V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 220kHz |
| Duty Cycle Min | - |
| Topology | Boost, Flyback, SEPIC |
| Operating Temperature Max | 85°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
