
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.960 | $6.96 |
| Total Price | $6.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 25+ | $4.960 |
| 50+ | $4.740 |
| 100+ | $4.520 |
| 250+ | $4.380 |
| 500+ | $4.290 |
Product Information
Product Overview
LT1616 is a current mode PWM step-down DC/DC converter with internal 0.6A power switch. The wide input range of 3.6V to 25V makes the device suitable for regulating a wide variety of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors. With its internal compensation eliminating additional components, a complete 400mA step-down regulator fits onto 0.15 square inches of PC board area. The constant frequency current mode PWM architecture and stable operation with ceramic capacitors results in low, predictable output ripple. Current limiting provides protection against shorted outputs. It is used in application such as wall transformer regulation, local logic supply conversion: 12V to 5V, 12V or 5V to 3.3V, 2.5V or 1.8V, distributed supply regulation, digital cameras, battery-powered equipment etc.
- Fixed frequency is 1.4MHz typical
- Uses tiny capacitors and inductors
- Internally compensated
- Low shutdown current is 2µA maximum
- Low VCESAT switch is 220mV typical at 300mA
- Quiescent current is 1.9mA typical
- Maximum duty cycle is 87% typical
- Switch current limit is 850mA typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.6V
600mA
TSOT-23
Surface Mount
1.25V
1.4MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.4MHz
Adjustable
Buck (Step Down)
25V
600mA
6Pins
-
-
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
