
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.310 | $8.31 |
| Total Price | $8.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 25+ | $5.960 |
| 50+ | $5.700 |
| 100+ | $5.440 |
| 250+ | $5.050 |
| 500+ | $4.970 |
| 1000+ | $4.890 |
| 2500+ | $4.650 |
Product Information
Product Overview
LT1615 is a micropower step-up DC/DC converter in ThinSOT package. It features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. Its low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications. Typical applications are LCD bias, handheld computers, battery backup, digital cameras.
- Designed for higher power systems with a 350mA current limit
- Uses small surface mount components
- Operates with VIN as low as 1V
- Minimum input voltage is 1.2V
- Switch current limit is 400mA
- 5-lead plastic SOT-23 package
- Temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.2V
350mA
TSOT-23
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Adjustable
Boost (Step Up)
15V
350mA
5Pins
-
36V
-
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
