Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1509IN#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 10+ | $10.490 |
| 25+ | $9.990 |
| 50+ | $9.800 |
| 100+ | $9.590 |
| 250+ | $9.390 |
| 500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1509IN#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2851
PFC Mode of OperationCurrent
Control ModeCurrent
Frequency Mode-
Supply Voltage Min11.5V
Supply Voltage Max25V
IC Case / PackagePDIP
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ300kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
PFC Mode of Operation
Current
Frequency Mode
-
Supply Voltage Max
25V
No. of Pins
20Pins
Switching Frequency Typ
300kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
Control Mode
Current
Supply Voltage Min
11.5V
IC Case / Package
PDIP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
