
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1506CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8107 |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 10+ | $12.840 |
| 25+ | $11.990 |
| 50+ | $11.530 |
| 100+ | $11.070 |
| 250+ | $10.850 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1506CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK8107 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 15V |
| Max Output Current | 4.5A |
| Output Current | 4.5A |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 500kHz |
| Efficiency | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Product Overview
LT1506 is a monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to saturate the power switch. It is widely used in application such as portable computers, battery-powered systems, battery charger, distributed power etc.
- Easily synchronizable
- Uses all surface mount components
- Inductor size reduced to 1.8µH
- Saturating switch design is 0.07 ohm
- Cycle-by-cycle current limiting
- Switch frequency is 500KHz typical
- Feedback input bias current is 0.5µA typical
- Shutdown supply current is 15µA typical
- Operating junction temperature is 0°C to 125° C
- Package style is 8-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4V |
| Max Output Current | 4.5A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 500kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 15V |
| Output Current | 4.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
