Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $5.350 |
| 25+ | $4.660 |
| 50+ | $4.260 |
| 100+ | $3.870 |
| 300+ | $3.610 |
| 500+ | $3.350 |
Product Information
Product Overview
Dual LT1490CS8#PBF op-amp operates on all single and split supplies with a total voltage of 2V to 44V drawing only 40µA of quiescent current per amplifier. This amplifier is reverse supply protected. It draws no current for reverse supply up to 18V. The input range of the LT1490 includes both supplies and the output swings to both supplies. Unlike most micropower op amps, the device can drive heavy loads, their rail-to-rail outputs drive 20mA. The LT1490 is unity-gain stable and drive all capacitive loads up to 10,000pF when optional 0.22µF and 150 ohm compensation is used. It has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode even when operating on a 3V supply. Application includes battery or solar powered systems-portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, micropower active filters, 4mA to 20mA transmitters.
- Rail-to-rail input and output
- Single supply input range from -0.4V to 44V
- Micropower: 50µA/amplifier max, specified on 3V, 5V and ±15V supplies
- High output current of 20mA, output drives 10,000pF with output compensation
- Reverse battery protection to 18V, no supply sequencing problems
- No phase reversal, 180KHz gain bandwidth product typ (f = 1KHz, TA = 25°C, VS = 3V, 0V; VS = 5V, 0V)
- Input offset current of 0.2nA typ at VCM = 44V, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- Slew rate of 0.06V/µs typical at AV = –1, RL = ∞, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- Common mode rejection ratio of 98dB at VCM = 0V to VCC – 1V, TA = 25°C. VS = 3V, 0V; VS = 5V, 0V
- 8-lead plastic SO package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.07V/µs
± 1.25V to ± 22V
8Pins
Rail - Rail Input / Output (RRIO)
4nA
-40°C
-
MSL 1 - Unlimited
SOIC
200kHz
0.07V/µs
200kHz
± 1.25V to ± 22V
SOIC
General Purpose
250µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate