Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1468IN8#PBFCopy
Newark Part No.25AM9060
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.090 |
| 25+ | $8.590 |
| 50+ | $8.090 |
| 100+ | $7.770 |
| 250+ | $7.440 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1468IN8#PBFCopy
Newark Part No.25AM9060
No. of Channels1Channels
Gain Bandwidth Product90MHz
Slew Rate Typ22V/µs
Supply Voltage Range± 4.5V to ± 15V
Supply Voltage Range± 4.5V to ± 15V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage30µV
Input Bias Current3nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
22V/µs
Supply Voltage Range
± 4.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
90MHz
Supply Voltage Range
± 4.5V to ± 15V
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
