Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 10+ | $11.600 |
| 25+ | $10.830 |
| 50+ | $10.550 |
| 100+ | $10.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1425IS#TRPBF
Newark Part No.02AM2821
Control ModeCurrent
Supply Voltage Min2.8V
Supply Voltage Max20V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageNSOIC
No. of Pins16Pins
Switching Frequency285kHz
TopologyIsolated Flyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
20V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Isolated Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.8V
No. of Outputs
1Outputs
IC Case / Package
NSOIC
Switching Frequency
285kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
