Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 10+ | $8.050 |
| 25+ | $7.090 |
| 50+ | $6.540 |
| 100+ | $5.990 |
| 300+ | $5.820 |
| 500+ | $5.640 |
Product Information
Product Overview
LT1376 is a step-down switching regulator. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. It is widely used in application such as portable computers, battery-powered systems, battery charger, distributed power etc.
- Constant 500kHz switching frequency
- Uses all surface mount components
- Inductor size reduced to 5µH
- Easily synchronizable
- Switch on resistance is 0.3 ohm
- Input supply current is 0.9mA typ, output supply current is 3.2mA typ
- Shutdown current is 20µA typ
- Cycle-by-cycle current limiting
- Operating temperature is 0°C to 125°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
5V
1.5A
NSOIC
Surface Mount
-
500kHz
0°C
-
MSL 1 - Unlimited
NSOIC
500kHz
Adjustable
Buck (Step Down)
30V
1.5A
8Pins
-
25.8V
-
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate