New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DC / DC Switching Regulators
                                                                                                    Print Page

                                                                                                    LT1374IR#PBF

                                                                                                    DC/DC CONV, BUCK, 500KHZ, 125DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1374IR#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1374IR#PBF
                                                                                                    Newark Part No.51AK8015
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    64 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.220
                                                                                                    10+$12.830
                                                                                                    25+$11.700
                                                                                                    50+$10.740
                                                                                                    100+$10.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1374IR#PBF
                                                                                                    Newark Part No.51AK8015
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Regulator Output TypeAdjustable
                                                                                                    No. of Outputs1Outputs
                                                                                                    TopologyBuck (Step Down)
                                                                                                    Input Voltage Min5V
                                                                                                    Input Voltage Max25V
                                                                                                    Max Output Current4.5A
                                                                                                    Output Current4.5A
                                                                                                    IC Case / PackageTO-263 (D2PAK)
                                                                                                    No. of Pins7Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min2.42V
                                                                                                    Output Voltage Max-
                                                                                                    Switching Frequency Typ500kHz
                                                                                                    Efficiency75%
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead (04-Feb-2026)
                                                                                                    DC / DC Converter IC CaseTO-263 (D2PAK)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Switching Frequency500kHz

                                                                                                    Product Overview

                                                                                                    LT ®1374 is a 500kHz monolithic buck mode switching regulator. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. It is used in portable computers, battery-powered systems, battery chargers and distributed power.

                                                                                                    • Input voltage is 25V
                                                                                                    • Adjustable output voltage
                                                                                                    • Uses all surface mount components
                                                                                                    • Inductor size reduced to 1.8µH
                                                                                                    • Saturating switch design: 0.07Ω
                                                                                                    • Effective supply current: 2.5mA
                                                                                                    • Shutdown current: 20µA
                                                                                                    • Cycle-by-cycle current limiting
                                                                                                    • Synchronization allows external logic signal to increase internal oscillator from 580kHz to 1MHz
                                                                                                    • Full cycle-by-cycle short-circuit protection and thermal shutdown

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Input Voltage Min

                                                                                                    5V

                                                                                                    Max Output Current

                                                                                                    4.5A

                                                                                                    IC Case / Package

                                                                                                    TO-263 (D2PAK)

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Output Voltage Min

                                                                                                    2.42V

                                                                                                    Switching Frequency Typ

                                                                                                    500kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    DC / DC Converter IC Case

                                                                                                    TO-263 (D2PAK)

                                                                                                    Switching Frequency

                                                                                                    500kHz

                                                                                                    Regulator Output Type

                                                                                                    Adjustable

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    Input Voltage Max

                                                                                                    25V

                                                                                                    Output Current

                                                                                                    4.5A

                                                                                                    No. of Pins

                                                                                                    7Pins

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Efficiency

                                                                                                    75%

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.