Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 10+ | $15.150 |
| 25+ | $14.490 |
| 50+ | $13.820 |
| 100+ | $13.150 |
| 250+ | $12.750 |
| 500+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1374IFE#PBF
Newark Part No.02AM2819
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min5V
Input Voltage Max25V
Output Current4.5A
Max Output Current4.5A
IC Case / PackageTSSOP-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.42V
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency500kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
5V
Output Current
4.5A
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
2.42V
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Topology
Buck (Step Down)
Input Voltage Max
25V
Max Output Current
4.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
500kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
