Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1374CR-SYNC#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2813
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 10+ | $13.800 |
| 25+ | $13.080 |
| 50+ | $12.360 |
| 100+ | $11.920 |
| 250+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1374CR-SYNC#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2813
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min5V
Input Voltage Max25V
Output Current4.5A
Max Output Current4.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.42V
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
25V
Max Output Current
4.5A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
5V
Output Current
4.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
2.42V
Efficiency
-
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
