Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.14 |
| 10+ | $8.33 |
| 25+ | $7.33 |
| 50+ | $6.78 |
| 100+ | $6.21 |
| 300+ | $6.05 |
| 500+ | $5.88 |
Product Information
Product Overview
LT1373 is a low supply current high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. High frequency switching allows for small inductors to be used. Switching is easily synchronized to an external logic level source. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions. It is used in application such as boost regulators, CCFL backlight driver, laptop computer supplies, multiple output flyback supplies, inverting supplies etc.
- Supply current is 1mA typical
- Uses small inductors: 15µH
- All surface mount components, only 0.6 square inch of board space
- Low minimum supply voltage is 2.4V typical
- Constant frequency current mode
- Regulates positive or negative outputs
- Easy external synchronization
- Shutdown supply current is 12µA typical
- Operating junction temperature is 0°C to 125°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Buck, Cuk, Flyback, Forward, Inverting
30V
1.5A
8Pins
-
35V
-
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.7V
1.5A
NSOIC
Surface Mount
-
250kHz
0°C
-
MSL 1 - Unlimited
NSOIC
250kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate