Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1371HVIR#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 10+ | $17.340 |
| 25+ | $16.440 |
| 50+ | $15.530 |
| 100+ | $14.710 |
| 250+ | $14.160 |
| 500+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1371HVIR#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2809
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min2.7V
Input Voltage Max30V
Output Current3.8A
Max Output Current3.8A
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max42V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Buck, Cuk, Flyback, Forward, Inverting
Input Voltage Max
30V
Max Output Current
3.8A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
42V
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3.8A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Through Hole
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
