
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1366CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7995 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 10+ | $12.290 |
| 25+ | $11.470 |
| 50+ | $11.030 |
| 100+ | $10.580 |
| 250+ | $10.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1366CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7995 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 400kHz |
| Slew Rate Typ | 0.13V/µs |
| Supply Voltage Range | ± 1.8V to ± 15V |
| Supply Voltage Range | ± 1.8V to ± 15V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 200µV |
| Input Bias Current | 10nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 400kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.13V/µs |
Product Overview
LT1366 is a dual precision bipolar op amp which combines rail-to-rail input and output operation with precision specifications. This has conventional compensation which assures stability for capacitive loads of 1000pF or less. The output capacitor’s filtering action reduces high frequency noise, which is beneficial when driving A/D converters. This device can be used as plug-in replacements for many standard op amps to improve input/output range and precision. Typical applications are rail-to-rail buffer amplifiers, low voltage signal processing, supply current sensing at either rail, driving A/D converters.
- Input common mode range includes both rails
- Output swings rail-to-rail
- High AVOL is <gt/>1V/µV driving 10k load
- Input offset voltage is 150µV typical at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Common mode rejection ratio is 90dB at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Input bias current is 10nA at TA = 25°C; VS = 5V, 0V; VCM = 2.5V; VO = 2.5V
- Wide supply range from 1.8V to ±15V
- Supply current per amplifier is 375µA at 0°C <lt/> TA <lt/> 70°C. VS = 3V, 0V; VCM = 1.5V, VO = 1.5V
- High output drive is 30mA, gain-bandwidth is 0.4MHz at AV = 1000, TA = 25°C; VS = 5V, 0V; VCM = 2.5V
- 8-lead plastic S0 package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.13V/µs |
| Supply Voltage Range | ± 1.8V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 10nA |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 400kHz |
| Slew Rate | 0.13V/µs |
| Gain Bandwidth Product | 400kHz |
|---|---|
| Supply Voltage Range | ± 1.8V to ± 15V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 200µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
