Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1336IN#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 02AM2807 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $8.850 |
| 25+ | $8.240 |
| 50+ | $7.900 |
| 100+ | $7.560 |
| 250+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1336IN#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 02AM2807 |
| Product Range | - |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 15V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | - |
|---|---|
| Supply Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (07-Jul-2017) |
| Supply Voltage Min | 10V |
|---|---|
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
