Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1241IN8#PBFCopy
Newark Part No.02AM2793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $6.260 |
| 25+ | $5.900 |
| 50+ | $5.530 |
| 100+ | $5.300 |
| 250+ | $5.070 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1241IN8#PBFCopy
Newark Part No.02AM2793
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min8.2V
Supply Voltage Max25V
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ500kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max48%
Topology-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
-
Duty Cycle Max
48%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
8.2V
IC Case / Package
PDIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
